Reference Only
EP2C343K050AZS
Tantalum Capacitors - Wet 34KuF 50V C Case 10%
Datasheet
EP2C343K050AZS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Wet | |
| Capacitance | 34000 uF | |
| Voltage Rating DC | 50 VDC | |
| Termination Style | Screw | |
| Length | 1.4 mm | |
| Mfr Case Code | C Case | |
| Tolerance | 10 % | |
| ESR | 18 mOhms | |
| Width | 1.4 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | EP Series | |
| Packaging | Bulk | |
| Leakage Current | 350 uA | |
| Product Type | Tantalum Capacitors | |
| Product | Tantalum Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532210020 |
| TARIC | 8532210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?