Reference Only

EP2C662M100BZS

New Product
Tantalum Capacitors - Wet .

Manufacturer:

Mfr Part:
EP2C662M100BZS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Wet
Capacitance6.6 mF
Voltage Rating DC100 VDC
Termination StyleRadial
Length35.56 mm
Mfr Case CodeC Case
Tolerance20 %
ESR0.02 Ohms
Width35.56 mm
Height15.24 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
ProductTantalum Capacitors
PackagingTray
Leakage Current200 uA
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
952,64 €952,64 €
Need more?
Contact Us