Reference Only
EP3000AC48INZ
Power Supplies - Rack Mount 3000W 48-58Vdc 62.5A Rectifier
Datasheet
EP3000AC48INZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | OmniOn Power | |
| Product Category | Power Supplies - Rack Mount | |
| Output Power | 3 kW | |
| Input Voltage | 90 VAC to 290 VAC | |
| Output Voltage | 52 VDC | |
| Length | 376 mm (14.803 in) | |
| Width | 83.82 mm (3.3 in) | |
| Product | Switching Supplies | |
| Series | EP3000 | |
| Isolation Voltage | 3 kVAC | |
| Open Frame/Enclosed | Enclosed | |
| Output Voltage-Channel 1 | 52 VDC | |
| Product Type | Rackmount Power Supplies | |
| Subcategory | Power Supplies | |
| Part # Aliases | 1600095294A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409550 |
| TARIC | 8504408390 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?