
EP3000AC48INZ RECTIFIER
Power Supplies - Chassis Mount 3000W 48-58Vdc 62.5A Rectifier.
Datasheet
EP3000AC48INZ RECTIFIER DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | OmniOn Power | |
| Product Category | Power Supplies - Chassis Mount | |
| Output Power | 3 kW | |
| Input Voltage | 90 VAC to 290 VAC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 52 VDC | |
| Output Current-Channel 1 | 55.5 A | |
| Case Style | Enclosed | |
| Isolation Voltage | 3 kVAC | |
| Efficiency | 95 % | |
| Industry | Industrial | |
| Length | 376 mm (14.803 in) | |
| Width | 83.82 mm (3.3 in) | |
| Height | 123 mm (4.843 in) | |
| Series | EP3000 | |
| Mounting Style | Chassis | |
| Open Frame/Enclosed | Enclosed | |
| Product Type | Switching Power Supplies | |
| Product | Switching Supplies | |
| Subcategory | Power Supplies | |
| Part # Aliases | 1600095294A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409550 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?