Reference Only
EP7P3M10G
New Product
Standard Circular Connector EP7 Series Connectors, Panel Mount, 3 Male Pins, Make First Ground.
Datasheet
EP7P3M10G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 3 Position | |
| Mounting Style | Panel Mount | |
| Contact Plating | Gold | |
| Shell Material | Thermoplastic (TP) | |
| IP Rating | IP66, IP67, IP68 | |
| Series | EP7 | |
| Packaging | Bulk | |
| Contact Material | Copper | |
| Housing Material | Thermoplastic (TP) | |
| Length | 44.5 mm | |
| Mating Style | Latch Lock | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Straight | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 600 VAC/DC | |
| Wire Gauge | 14 AWG to 10 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 18,06 € | 451,50 € | |
| 17,48 € | 1.748,00 € | |
| 16,88 € | 4.220,00 € | |
| 16,48 € | 8.240,00 € |
Need more?