Reference Only
EPLSP-019-0200
Computer Cables .
Datasheet
EPLSP-019-0200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Computer Cables | |
| Product | I/O Cables | |
| Type | Twin Axial | |
| Connector End A | Plug | |
| Connector End A Pin Count | 19 Position | |
| Connector End B | Plug | |
| Connector End B Pin Count | 19 Position | |
| Gender | Male / Male | |
| Wire Gauge - AWG | 32 AWG | |
| Cable Length | 200 mm | |
| Packaging | Bulk | |
| Current Rating | 1.7 A | |
| Product Type | Computer Cables | |
| Series | EPLSP | |
| Subcategory | Cable Assemblies | |
| Tradename | Eye Speed |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 89,50 € | 179,00 € | |
| 86,51 € | 865,10 € | |
| 86,49 € | 2.162,25 € | |
| 85,42 € | 4.271,00 € | |
| 76,67 € | 7.667,00 € |
Need more?