Reference Only
EPM12V2-N-EVK
Power Management IC Development Tools .
Datasheet
EPM12V2-N-EVK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Power Management IC Development Tools | |
| Product | Evaluation Kits | |
| Type | Isolated DC/DC Converter | |
| Input Voltage | 3 V to 14.4 V | |
| Output Voltage | 5.5 V | |
| Tool Is For Evaluation Of | EPM12V2-05R5-12R0N | |
| Series | EPM12 | |
| For Use With | Non-Isolated DC/DC Converter | |
| Maximum Operating Temperature | + 90 C | |
| Minimum Operating Temperature | - 40 C | |
| Output Current | 12 A | |
| Packaging | Bulk | |
| Product Type | Power Management IC Development Tools | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8504906500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 306,55 € | 306,55 € |
Need more?