Reference Only
EPS-65S-36
Power Supplies - Chassis Mount 65W 36V 11.2A 3X5 Open Frame.
Datasheet
EPS-65S-36 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Power Supplies - Chassis Mount | |
| Output Power | 65 W | |
| Input Voltage | 80 VAC to 264 VAC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 36 VDC | |
| Case Style | Open Frame | |
| Industry | Industrial | |
| Length | 76.2 mm (3 in) | |
| Width | 50.8 mm (2 in) | |
| Height | 24 mm (0.945 in) | |
| Series | EPS-65S | |
| Compliance | EAC TP TC, TUV, UL | |
| Input Frequency | 47 Hz to 63 Hz | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Style | Chassis | |
| Open Frame/Enclosed | Open Frame | |
| Product Type | Switching Power Supplies | |
| Product | Switching Supplies | |
| Subcategory | Power Supplies | |
| Type | Small Switching Power Supply |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409520 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,34 € | 12,34 € | |
| 11,73 € | 58,65 € | |
| 11,22 € | 112,20 € | |
| 11,10 € | 222,00 € |
Need more?