Reference Only
EPS1D-F19-AD0024L
Encoders 24REV SNAP IN MOMENTARY SWITCH.
Datasheet
EPS1D-F19-AD0024L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Encoders | |
| Series | EPS | |
| Mounting Style | PCB Mount | |
| Product | Contacting Encoders | |
| Type | Incremental | |
| Resolution | 24 PPR | |
| Technology | Mechanical | |
| Number of Detents | 24 Detent | |
| Number of Channels | 2 Channel | |
| Termination Style | PC Pin | |
| Output Type | Quadrature | |
| Shaft Diameter | 4.8 mm | |
| Shaft Type | Flatted | |
| With Switch | Push/Pull Switch | |
| Operating Supply Voltage | 10 VDC | |
| Life | 100000 Cycles | |
| IP Rating | IP40 | |
| Packaging | Tray | |
| Product Type | Encoders | |
| Subcategory | Encoders |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| TARIC | 8543709099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 135 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,58 € | 1.023,30 € | |
| 7,01 € | 1.892,70 € | |
| 6,93 € | 3.742,20 € | |
| 6,57 € | 6.799,95 € |
Need more?