Reference Only
EPS1D-F19-AE0012
Encoders 12Cycle Snap In Digital.
Datasheet
EPS1D-F19-AE0012 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Encoders | |
| Series | EPS | |
| Product | Mechanical Encoders | |
| Type | Incremental | |
| Resolution | 12 PPR | |
| Termination Style | PC Pin | |
| Output Type | Quadrature | |
| Shaft Type | D / Flatted | |
| With Switch | With Switch | |
| Life | 200000 Cycles | |
| Product Type | Encoders | |
| Subcategory | Encoders |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| TARIC | 8543709099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 135 / Multiples: 45)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,12 € | 961,20 € | |
| 6,52 € | 1.760,40 € | |
| 6,12 € | 3.304,80 € | |
| 5,78 € | 5.982,30 € |
Need more?