Reference Only
EPS1D-F19-AE0024
Encoders 24Cycle Snap In Digital
Datasheet
EPS1D-F19-AE0024 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Encoders | |
| Series | EPS | |
| Product | Mechanical Encoders | |
| Type | Incremental | |
| Resolution | 24 PPR | |
| Termination Style | PC Pin | |
| Output Type | Quadrature | |
| Shaft Type | D / Flatted | |
| With Switch | With Switch | |
| Life | 200000 Cycles | |
| Product Type | Encoders | |
| Subcategory | Encoders |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| TARIC | 8543709099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?