Reference Only
EPS1D-F19-AE0036L
Encoders 36Cycle Snap In Digital.
Datasheet
EPS1D-F19-AE0036L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Encoders | |
| Series | EPS | |
| Mounting Style | PCB Mount | |
| Product | Contacting Encoders | |
| Type | Incremental | |
| Resolution | 36 PPR | |
| Technology | Mechanical | |
| Number of Detents | No Detent | |
| Number of Channels | 2 Channel | |
| Termination Style | PC Pin | |
| Output Type | Quadrature | |
| Shaft Diameter | 4.8 mm | |
| Shaft Type | Flatted | |
| With Switch | Push/Pull Switch | |
| Operating Supply Voltage | 10 VDC | |
| Life | 100000 Cycles | |
| IP Rating | IP40 | |
| Packaging | Bulk | |
| Product Type | Encoders | |
| Subcategory | Encoders |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| TARIC | 8543709099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 135 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,22 € | 974,70 € | |
| 6,62 € | 1.787,40 € | |
| 6,20 € | 3.348,00 € | |
| 5,82 € | 6.023,70 € |
Need more?