Reference Only
EPS200-1/2-48"-Black
Heat Shrink Tubing & Sleeves 2:1 Thin Wall+Adhsv 1/2, 48" Black.
Datasheet
EPS200-1/2-48"-Black DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Adhesive Lined | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 1.219 m (3.999 ft) | |
| Inside Diameter | 12.7 mm (0.5 in) | |
| Recovered Diameter | 6.35 mm (0.25 in) | |
| Shrink Ratio | 2:1 | |
| Product | Heat Shrink Tubings | |
| Series | EPS-200 | |
| Chemical Resistant | Yes | |
| Dielectric Strength | 800 V/mil | |
| Family | EPS-200 | |
| Features | Thin-wall tubing offers advantages of integral adhesive-lined construction. | |
| Flammability Rating | UL 224 | |
| Length - in | 4 ft | |
| Length - mm | 1.22 m | |
| Maximum Operating Temperature | + 110 C | |
| Maximum Temperature | + 110 C | |
| Minimum Operating Temperature | - 55 C | |
| Minimum Shrink Temperature | + 121 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Recovery Temperature | + 121 C | |
| Subcategory | Wire & Cable Management | |
| Wall Thickness | 0.81 mm | |
| Part # Aliases | 5113536870 EPS2001/2BK48IN12/BOX4200500BK 80611473846 80610787717 51128597231 00051135368701 EPS200-1/2-48"-BLACK-12PCS EPS-200-1/2-48-BLACK-BOX 7000133577 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,19 € | 158,28 € | |
| 12,73 € | 305,52 € | |
| 10,90 € | 654,00 € | |
| 10,65 € | 1.150,20 € | |
| 10,54 € | 2.656,08 € | |
| 10,16 € | 5.120,64 € | |
| 10,15 € | 10.231,20 € |
Need more?