Reference Only
EPS300-1/2-6"-Black
Heat Shrink Tubing & Sleeves .
Datasheet
EPS300-1/2-6"-Black DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Adhesive Lined / Dual Wall | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 152.4 mm (6 in) | |
| Inside Diameter | 12.7 mm (0.5 in) | |
| Recovered Diameter | 4.06 mm (0.16 in) | |
| Shrink Ratio | 3:1 | |
| Series | EPS-300 | |
| Chemical Resistant | Yes | |
| Dielectric Strength | 700 V/mil | |
| Family | EPS-300 | |
| Features | Thin-wall tubing offers advantages of integral adhesive-lined construction. | |
| Flammability Rating | UL 224 | |
| Length - in | 6 in | |
| Length - mm | 152.4 mm | |
| Maximum Operating Temperature | + 110 C | |
| Maximum Temperature | + 110 C | |
| Minimum Operating Temperature | - 55 C | |
| Minimum Shrink Temperature | + 121 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Recovery Temperature | + 121 C | |
| Subcategory | Wire & Cable Management | |
| Wall Thickness | 1.78 mm | |
| Part # Aliases | EPS-300-1/2-BLACK EPS-3001/2"BL6"PC 51135365953 51128600627 5113536595 80610784961 00051128600627 00051135365953 EPS300-1/2-6"-BLACK-10-10PCPKS EPS-300-1/2-BLACK* 7100049966 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 34,34 € | 343,40 € | |
| 33,73 € | 1.686,50 € | |
| 33,37 € | 3.337,00 € | |
| 32,71 € | 6.542,00 € |
Need more?