Reference Only
EPS300-1/8-6"-Black
Heat Shrink Tubing & Sleeves 3:1 Thin Wall+Adhsv 3/8, 6" Black, Pk.
Datasheet
EPS300-1/8-6"-Black DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Adhesive Lined / Dual Wall | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 152.4 mm (6 in) | |
| Inside Diameter | 3.18 mm (0.125 in) | |
| Recovered Diameter | 1.02 mm (0.04 in) | |
| Shrink Ratio | 3:1 | |
| Series | EPS-300 | |
| Length - in | 6 in | |
| Length - mm | 152.4 mm | |
| Maximum Operating Temperature | + 110 C | |
| Maximum Temperature | + 110 C | |
| Minimum Operating Temperature | - 55 C | |
| Minimum Shrink Temperature | + 121 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 00051128601310 51128590577 80611467103 00051128601310 00051128590577 EPS300-1/8-6"-BLACK-10-10PCPKS EPS-300-1/8-BLACK-6" 80611603939 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,07 € | 200,70 € | |
| 17,90 € | 358,00 € | |
| 16,25 € | 812,50 € |
Need more?