Reference Only
EPS300-1 1/2-48"-Clear
Heat Shrink Tubing & Sleeves 3:1 Thin Wall+Adhsv 1 1/2, 48" Clear.
Datasheet
EPS300-1 1/2-48"-Clear DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Adhesive Lined | |
| Color | Clear | |
| Material | Polyolefin (PO) | |
| Inside Diameter | 38.1 mm (1.5 in) | |
| Recovered Diameter | 12.95 mm (0.51 in) | |
| Shrink Ratio | 3:1 | |
| Product | Heat Shrink Tubings | |
| Chemical Resistant | Yes | |
| Dielectric Strength | 700 V/mil | |
| Family | EPS-300 | |
| Flammability Rating | UL 224 | |
| Length - in | 4 ft | |
| Length - mm | 1.22 m | |
| Maximum Operating Temperature | + 110 C | |
| Maximum Temperature | + 110 C | |
| Minimum Operating Temperature | - 55 C | |
| Minimum Shrink Temperature | + 121 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Wall Thickness | 2.54 mm | |
| Part # Aliases | 05113537271 7010398852 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?