Reference Only
EPS300-1-48"-Black
Heat Shrink Tubing & Sleeves 3:1 Thin Wall+Adhsv 1, 48" Black.
Datasheet
EPS300-1-48"-Black DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Adhesive Lined | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 1.219 m (3.999 ft) | |
| Inside Diameter | 25.4 mm (1 in) | |
| Recovered Diameter | 8.13 mm (0.32 in) | |
| Shrink Ratio | 3:1 | |
| Product | Heat Shrink Tubings | |
| Series | EPS-300 | |
| Chemical Resistant | Yes | |
| Dielectric Strength | 700 V/mil | |
| Family | EPS-300 | |
| Features | Thin-wall tubing offers advantages of integral adhesive-lined construction. | |
| Flammability Rating | UL 224 | |
| Length - in | 4 ft | |
| Length - mm | 1.22 m | |
| Maximum Operating Temperature | + 110 C | |
| Maximum Temperature | + 110 C | |
| Minimum Operating Temperature | - 55 C | |
| Minimum Shrink Temperature | + 121 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Wall Thickness | 2.54 mm | |
| Part # Aliases | 5113536880 EPS-3001"BK4' 80611473945 80610787816 51128597330 00051135368800 EPS300-1-48"-BLACK-5PCS EPS-300-1-48-BLACK-BOX* 7000133585 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 46,20 € | 231,00 € | |
| 44,50 € | 445,00 € | |
| 43,32 € | 1.083,00 € | |
| 42,80 € | 2.140,00 € | |
| 42,30 € | 4.230,00 € | |
| 40,15 € | 10.037,50 € |
Need more?