Reference Only
EPS300-1-6"-Black
Heat Shrink Tubing & Sleeves .
Datasheet
EPS300-1-6"-Black DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Adhesive Lined / Dual Wall | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 152.4 mm (6 in) | |
| Inside Diameter | 25.4 mm (1 in) | |
| Recovered Diameter | 1.57 mm (0.062 in) | |
| Shrink Ratio | 3:1 | |
| Series | EPS-300 | |
| Chemical Resistant | Yes | |
| Dielectric Strength | 700 V/mil | |
| Family | EPS-300 | |
| Features | Thin-wall tubing offers advantages of integral adhesive-lined construction. | |
| Flammability Rating | UL 224 | |
| Length - in | 6 in | |
| Length - mm | 152.4 mm | |
| Minimum Shrink Temperature | + 121 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | EPS-300-1-BLACK EPS-3001"BL6"PC 51135365977 51128600658 5113536597 80610784987 00051128600658 00051135365977 EPS300-1-6"-BLACK-10-10PCPKS EPS-300-1-BLACK* 7100036089 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 63,49 € | 634,90 € | |
| 62,37 € | 1.247,40 € | |
| 60,96 € | 3.048,00 € | |
| 59,55 € | 5.955,00 € |
Need more?