Reference Only
EPS300-1-6"-Red
Heat Shrink Tubing & Sleeves 3:1 Thin Wall+Adhsv 1, 6" Red, Pk.
Datasheet
EPS300-1-6"-Red DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Adhesive Lined / Dual Wall | |
| Color | Red | |
| Shrink Ratio | 3:1 | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05113538443 EPS-300-1-RED 80610909386 00051128600665 00051135384435 EPS300-1-6"-RED-10-10PCPKS EPS-300-1-RED* 7010398980 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 62,60 € | 626,00 € | |
| 61,40 € | 1.228,00 € | |
| 60,88 € | 3.044,00 € | |
| 60,36 € | 6.036,00 € |
Need more?