Reference Only
EPS300-3/16-6"-Black
Heat Shrink Tubing & Sleeves Adhesive-Lined, 3:1 1=Bag 10 x 6" Sticks.
Datasheet
EPS300-3/16-6"-Black DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Adhesive Lined / Dual Wall | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 152.4 mm (6 in) | |
| Inside Diameter | 4.75 mm (0.187 in) | |
| Recovered Diameter | 1.57 mm (0.062 in) | |
| Shrink Ratio | 3:1 | |
| Series | EPS-300 | |
| Chemical Resistant | Yes | |
| Dielectric Strength | 700 V/mil | |
| Family | EPS-300 | |
| Features | Thin-wall tubing offers advantages of integral adhesive-lined construction. | |
| Flammability Rating | UL 224 | |
| Length - in | 6 in | |
| Length - mm | 152.4 mm | |
| Minimum Shrink Temperature | + 121 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | EPS-300-3/16-BLACK EPS-3003/16"BL6"PC 51135365922 51128600672 5113536592 80610784938 00051128600672 00051135365922 EPS300-3/16-6"-BLACK-10-10PCPKS EPS-300-3/16-BLACK* 7010350254 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 22,42 € | 224,20 € | |
| 21,90 € | 438,00 € | |
| 21,49 € | 1.074,50 € | |
| 21,24 € | 2.124,00 € | |
| 20,98 € | 4.196,00 € |
Need more?