Reference Only
EPS300-3/4-48"-Black
Heat Shrink Tubing & Sleeves 3:1 Thin Wall+Adhsv 3/4, 48" Black.
Datasheet
EPS300-3/4-48"-Black DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Adhesive Lined | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 1.219 m (3.999 ft) | |
| Inside Diameter | 19.05 mm (0.75 in) | |
| Recovered Diameter | 6.35 mm (0.25 in) | |
| Shrink Ratio | 3:1 | |
| Product | Heat Shrink Tubings | |
| Series | EPS-300 | |
| Chemical Resistant | Yes | |
| Dielectric Strength | 700 V/mil | |
| Family | EPS-300 | |
| Features | Thin-wall tubing offers advantages of integral adhesive-lined construction. | |
| Flammability Rating | UL 224 | |
| Length - in | 4 ft | |
| Length - mm | 1.22 m | |
| Maximum Operating Temperature | + 110 C | |
| Maximum Temperature | + 110 C | |
| Minimum Operating Temperature | - 55 C | |
| Minimum Shrink Temperature | + 121 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Wall Thickness | 2.16 mm | |
| Part # Aliases | EPS-300-3/4-48-BLACK-BOX 80610787808 00051135368794 51128597323 EPS-300-3/4-48-BLACK-BOX* EPS300-3/4-48"-BLACK-5PCS 7000133584 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 33,63 € | 168,15 € | |
| 32,19 € | 321,90 € | |
| 31,01 € | 775,25 € | |
| 30,42 € | 1.521,00 € | |
| 30,07 € | 3.007,00 € | |
| 29,72 € | 7.430,00 € |
Need more?