Reference Only
EPS400-.300-48"-Black
Heat Shrink Tubing & Sleeves 4:1 Thin Wall+Adhsv .300, 48" Black.
Datasheet
EPS400-.300-48"-Black DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Adhesive Lined | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 1.219 m (3.999 ft) | |
| Inside Diameter | 7.62 mm (0.3 in) | |
| Recovered Diameter | 1.52 mm (0.06 in) | |
| Shrink Ratio | 4:1 | |
| Product | Heat Shrink Tubings | |
| Chemical Resistant | Yes | |
| Dielectric Strength | 700 V/mil | |
| Family | EPS-400 | |
| Features | Adhesive-lined, self extinguishing, water resistant | |
| Flammability Rating | Flame Retardant | |
| Length - in | 4 ft | |
| Length - mm | 1.22 m | |
| Maximum Operating Temperature | + 110 C | |
| Maximum Temperature | + 110 C | |
| Minimum Operating Temperature | - 55 C | |
| Minimum Shrink Temperature | + 121 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Wall Thickness | 0.84 mm | |
| Part # Aliases | 05113536882 80610787832 51128597354 00051135368824 EPS400-.300-48"-BLACK-12PCS EPS-400-.300-48-BLACK-BOX 7000148859 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 22,68 € | 272,16 € | |
| 21,82 € | 523,68 € | |
| 21,17 € | 1.270,20 € | |
| 19,73 € | 2.130,84 € | |
| 19,41 € | 4.891,32 € | |
| 19,37 € | 9.762,48 € |
Need more?