Reference Only
EPS400-.300-6"-Black
Heat Shrink Tubing & Sleeves 4:1 THIN WALL +ADHSV 0.300, 6" BLACK, PK.
Datasheet
EPS400-.300-6"-Black DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Adhesive Lined / Dual Wall | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 152.4 mm (6 in) | |
| Inside Diameter | 7.62 mm (0.3 in) | |
| Recovered Diameter | 1.52 mm (0.06 in) | |
| Shrink Ratio | 4:1 | |
| Series | EPS-400 | |
| Length - in | 6 in | |
| Length - mm | 152.4 mm | |
| Minimum Shrink Temperature | + 121 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 051135365991 51128600719 5113536599 80610785000 00051128600719 00051135365991 EPS400-.300-6"-BLACK-10-10PCPKS EPS-400-.30-BLACK 7010350255 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 34,82 € | 348,20 € | |
| 31,36 € | 627,20 € | |
| 30,09 € | 1.504,50 € |
Need more?