Reference Only
EPS400-.350-48"-Black
Heat Shrink Tubing & Sleeves 4:1 Thin Wall+Adhsv .350, 48" Black.
Datasheet
EPS400-.350-48"-Black DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Adhesive Lined | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Inside Diameter | 8.89 mm (0.35 in) | |
| Recovered Diameter | 2.03 mm (0.08 in) | |
| Shrink Ratio | 4:1 | |
| Product | Heat Shrink Tubings | |
| Chemical Resistant | Yes | |
| Dielectric Strength | 700 V/mil | |
| Family | EPS-400 | |
| Flammability Rating | Flame Retardant | |
| Length - in | 4 ft | |
| Length - mm | 1.22 m | |
| Maximum Operating Temperature | + 110 C | |
| Maximum Temperature | + 110 C | |
| Minimum Operating Temperature | - 55 C | |
| Minimum Shrink Temperature | + 121 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Wall Thickness | 0.97 mm | |
| Part # Aliases | 05113536883 80610787840 51128597361 00051135368831 EPS400-.350-48"-BLACK-12PCS EPS-400-.350-48-BLACK-BOX 7000148860 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 31,11 € | 373,32 € | |
| 31,10 € | 746,40 € | |
| 30,58 € | 1.834,80 € | |
| 30,10 € | 3.250,80 € | |
| 29,72 € | 7.489,44 € |
Need more?