
EPS400-.350-6"-Black
Heat Shrink Tubing & Sleeves 3:1 Thin Wall+Adhsv 0.350, 6" Black, Pk.
Datasheet
EPS400-.350-6"-Black DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Adhesive Lined / Dual Wall | |
| Color | Black | |
| Shrink Ratio | 3:1 | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05113536600 80610785018 00051128600726 00051135366004 EPS400-.350-6"-BLACK-10-10PCPKS EPS-400-.350-BLACK 7010293960 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 37,89 € | 378,90 € | |
| 33,98 € | 679,60 € | |
| 32,86 € | 1.643,00 € |
Need more?