Reference Only
EPS400-.450-48"-Black
Heat Shrink Tubing & Sleeves 4:1 Thin Wall+Adhsv .450, 48" Black.
Datasheet
EPS400-.450-48"-Black DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Adhesive Lined | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 1.219 m (3.999 ft) | |
| Inside Diameter | 11.43 mm (0.45 in) | |
| Recovered Diameter | 2.67 mm (0.105 in) | |
| Shrink Ratio | 4:1 | |
| Product | Heat Shrink Tubings | |
| Series | EPS-400 | |
| Chemical Resistant | Yes | |
| Dielectric Strength | 700 V/mil | |
| Family | EPS-400 | |
| Features | Medium-wall, semi-rigid tubing offering the advantages of integral adhesive-lined construction | |
| Flammability Rating | Flame Retardant | |
| Length - in | 4 ft | |
| Length - mm | 1.22 m | |
| Maximum Operating Temperature | + 110 C | |
| Maximum Temperature | + 110 C | |
| Minimum Operating Temperature | - 55 C | |
| Minimum Shrink Temperature | + 121 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Recovery Temperature | + 121 C | |
| Subcategory | Wire & Cable Management | |
| Wall Thickness | 1.09 mm | |
| Part # Aliases | 5113536884 EPS-400.450"BL48"BX 80611473986 80610787857 51128597378 00051135368848 EPS400-.450-48"-BLACK-12PCS EPS-400-.450-48-BLACK-BOX 7100083075 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?