
EPS400-.450-6"-Black
Heat Shrink Tubing & Sleeves 3:1 Thin Wall+Adhsv 0.450, 6" Black, Pk.
Datasheet
EPS400-.450-6"-Black DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Adhesive Lined / Dual Wall | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Inside Diameter | 11.43 mm (0.45 in) | |
| Recovered Diameter | 2.67 mm (0.105 in) | |
| Shrink Ratio | 3:1 | |
| Series | EPS-400 | |
| Chemical Resistant | Yes | |
| Dielectric Strength | 700 V/mil | |
| Flammability Rating | Flame Retardant | |
| Maximum Operating Temperature | + 110 C | |
| Maximum Temperature | + 110 C | |
| Minimum Operating Temperature | - 55 C | |
| Minimum Shrink Temperature | + 121 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Recovery Temperature | + 121 C | |
| Subcategory | Wire & Cable Management | |
| Wall Thickness | 1.09 mm | |
| Part # Aliases | 05113536601 80610785026 00051128600733 00051135366011 EPS400-.450-6"-BLACK-10-10PCPKS EPS-400-.450-BLACK 7010398983 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 48,38 € | 483,80 € | |
| 47,32 € | 946,40 € | |
| 46,77 € | 2.338,50 € | |
| 46,23 € | 4.623,00 € | |
| 45,67 € | 9.134,00 € |
Need more?