Reference Only
EPS400-.700-48"-Black
Heat Shrink Tubing & Sleeves 4:1 Thin Wall+Adhsv .700, 48" Black.
Datasheet
EPS400-.700-48"-Black DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Adhesive Lined | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 1.219 m (3.999 ft) | |
| Inside Diameter | 17.78 mm (0.7 in) | |
| Recovered Diameter | 4.45 mm (0.175 in) | |
| Shrink Ratio | 4:1 | |
| Product | Heat Shrink Tubings | |
| Chemical Resistant | Yes | |
| Dielectric Strength | 700 V/mil | |
| Family | EPS-400 | |
| Flammability Rating | Flame Retardant | |
| Length - in | 4 ft | |
| Length - mm | 1.22 m | |
| Maximum Operating Temperature | + 110 C | |
| Maximum Temperature | + 110 C | |
| Minimum Operating Temperature | - 55 C | |
| Minimum Shrink Temperature | + 121 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Wall Thickness | 1.52 mm | |
| Part # Aliases | 05113536885 80610787865 51128597385 00051135368855 EPS400-.700-48"-BLACK-5PCS EPS-400-.700-48-BLACK-BOX 7000133587 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 39,66 € | 198,30 € | |
| 38,17 € | 381,70 € | |
| 37,14 € | 928,50 € | |
| 34,31 € | 1.715,50 € | |
| 33,94 € | 3.394,00 € | |
| 32,69 € | 8.172,50 € |
Need more?