Reference Only
EPS400-.700-6"-Black
Heat Shrink Tubing & Sleeves 4:1, Semi-Rigid, Adhesive-Lined Heat Shrink Tubing.
Datasheet
EPS400-.700-6"-Black DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Adhesive Lined / Dual Wall | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 152.4 mm (6 in) | |
| Inside Diameter | 17.78 mm (0.7 in) | |
| Recovered Diameter | 4.45 mm (0.175 in) | |
| Shrink Ratio | 4:1 | |
| Series | EPS-400 | |
| Chemical Resistant | Yes | |
| Dielectric Strength | 700 V/mil | |
| Length - in | 6 in | |
| Length - mm | 152.4 mm | |
| Maximum Operating Temperature | + 110 C | |
| Maximum Temperature | + 110 C | |
| Minimum Operating Temperature | - 55 C | |
| Minimum Shrink Temperature | + 121 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Recovery Temperature | + 121 C | |
| Subcategory | Wire & Cable Management | |
| Wall Thickness | 1.52 mm | |
| Part # Aliases | EPS-400-.700-BLACK6" 51135366028 51128600740 5113536602 80610785034 00051128600740 00051135366028 EPS400-.700-6"-BLACK-10-10PCPKS EPS-400-.700-BLACK 7010350256 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?