Reference Only
EPXBE10Q2PA
Heavy Duty Power Connectors EPXBE10Q2PA.
Datasheet
EPXBE10Q2PA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Connectors | |
| Number of Positions | 10 Position | |
| Maximum Operating Temperature | + 175 C | |
| Packaging | Bulk | |
| Tradename | EPX | |
| Contact Gender | Male | |
| For Use With | EPXB Series Backshell | |
| Housing Gender | Plug | |
| Minimum Operating Temperature | - 65 C | |
| Mounting Angle | Straight | |
| Mounting Style | Free Hanging | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 78,17 € | 78,17 € | |
| 72,32 € | 723,20 € | |
| 69,51 € | 1.737,75 € | |
| 68,00 € | 3.400,00 € | |
| 66,28 € | 6.628,00 € |
Need more?