
EPXBH20P1PA
Rack & Panel Connectors .
Datasheet
EPXBH20P1PA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Rack & Panel Connectors | |
| Product | Housings | |
| Number of Positions | 20 Position | |
| Series | EPX | |
| Contact Type | Socket (Female) | |
| Packaging | Bulk | |
| Product Type | Rack & Panel Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 79,16 € | 79,16 € | |
| 67,59 € | 675,90 € | |
| 65,64 € | 1.641,00 € | |
| 64,21 € | 3.210,50 € | |
| 62,59 € | 6.259,00 € |
Need more?