Reference Only
ERDN20-48
Redundancy Modules 20A 48Vdc Redundancy Module.
Datasheet
ERDN20-48 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Redundancy Modules | |
| Output Voltage | 48 VDC | |
| Output Current | 20 A | |
| Mounting Style | Chassis Mount | |
| Number of Outputs | 1 Output | |
| Input Voltage | 48 VDC | |
| Output Power | 1.5 W | |
| Length | 99 mm | |
| Width | 82 mm | |
| Height | 36 mm | |
| Series | ERDN20 | |
| Industry | Industrial | |
| Isolation Voltage | 500 VDC | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Redundancy Modules | |
| Subcategory | Redundancy Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 22,26 € | 22,26 € | |
| 21,23 € | 106,15 € | |
| 20,28 € | 202,80 € | |
| 20,10 € | 402,00 € |
Need more?