Reference Only
ERG-5000H-T
Power Inverters 5000W 60-420Vdc In 21A 4CH 180-264Vac Out, Terminal Block DC Input Connector, Energy Recycling
Datasheet
ERG-5000H-T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Power Inverters | |
| Input Voltage | 60 VDC to 420 VDC | |
| Output Voltage | 180 VAC to 264 VAC | |
| Output Power | 5 kW | |
| Number of Outlets | 2 Outlet | |
| Mounting Style | Chassis Mount | |
| Industry | Industrial | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | Power Inverters | |
| Product | DC-AC Power Inverters | |
| Series | ERG-5000 | |
| Subcategory | DC-AC Power Inverters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409575 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?