Reference Only
ERM30A100N-HS7
DC/DC Converters - Through Hole
Datasheet
ERM30A100N-HS7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | DC/DC Converters - Through Hole | |
| Number of Outputs | 1 Output | |
| Output Power | 150 W | |
| Input Voltage, Min | 36 VDC | |
| Input Voltage, Max | 160 VDC | |
| Output Current-Channel 1 | 27 A | |
| Isolation Voltage | 2 kV | |
| Length | 58.4 mm (2.299 in) | |
| Width | 37.3 mm (1.469 in) | |
| Height | 17 mm (0.669 in) | |
| Industry | Medical, Industrial | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Dimensions | 58.4 mm x 37.3 mm x 17 mm | |
| Input Voltage | 36 VDC to 160 VDC | |
| Mounting Style | Through Hole | |
| Product Type | 150 Watt 1/4 Brick DC- DC Converter | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504408500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?