Reference Only

ERT-D2FHL333S

Obsolete
NTC Thermistors 33K OHM 15%

Manufacturer:

Mfr Part:
ERT-D2FHL333S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryNTC Thermistors
SeriesERTD
B Parameter4500 K
Resistance33 kOhms
Power Rating400 mW
Tolerance15 %
Mounting StyleThrough Hole
Termination StyleRadial
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 125 C
Diameter5 mm
PackagingBulk
B Tolerance10 %
Beta ValueB25/50
Lead Diameter0.4 mm
Lead Spacing2.5 mm
Product TypeNTC Thermistors
SubcategoryThermistors
TypeDisc Type NTC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?