Reference Only

ERWF351LGC123MFF5M

Aluminum Electrolytic Capacitors - Screw Terminal 12000uF 350 Volt.

Manufacturer:

Mfr Part:
ERWF351LGC123MFF5M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance12 mF
Voltage Rating DC350 VDC
Diameter89 mm
Length155 mm
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
SeriesRWF
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameRWF

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220085
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
60,41 €604,10 €
Need more?
Contact Us