Reference Only
ERX-5SJR68
Obsolete
Metal Film Resistors - Through Hole 5watt 0.68ohms 5% Axial AEC-Q200
Datasheet
ERX-5SJR68 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Metal Film Resistors - Through Hole | |
| Diameter | 8 mm | |
| Lead Diameter | 0.8 mm | |
| Length | 24 mm | |
| Maximum Operating Temperature | + 200 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | PCB Mount | |
| Power Rating | 5 W | |
| Product Type | Metal Film Resistors | |
| Product | Metal Film Resistors Flameproof | |
| Qualification | AEC-Q200 | |
| Resistance | 680 mOhms | |
| Series | ERX-SZ | |
| Subcategory | Resistors | |
| Technology | Metal Film | |
| Temperature Coefficient | 200 PPM / C | |
| Termination Style | Axial | |
| Tolerance | 5 % | |
| Type | Metal Film Resistors Small Size | |
| Voltage Rating | 1 kV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?