Reference Only

ERZ-E07E561

Varistors ERZ-E 7mm 560V T&R ZNR Surge Absorber.

Manufacturer:

Mfr Part:
ERZ-E07E561

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryVaristors
SeriesERZ-E10
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC350 VAC
Voltage Rating DC450 VDC
Varistor Voltage560 V
Clamping Voltage930 V
Diameter9 mm
Peak Surge Current2.5 kA
Surge Energy Rating75 J
Capacitance200 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Lead Spacing7.5 mm
Product TypeVaristors
SubcategoryVaristors
TradenameZNR
Width7.4 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5.000 / Multiples: 1)
Quantity Unit PriceExt. Price
0,082 €410,00 €
Need more?