Reference Only
ERZ-E10A102
Varistors 1000volts 4500A 10mm Straight Leads.
Datasheet
ERZ-E10A102 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Varistors | |
| Series | ERZ-E10 | |
| Product | MOVs | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Voltage Rating AC | 625 VAC | |
| Voltage Rating DC | 825 VDC | |
| Varistor Voltage | 1 kV | |
| Clamping Voltage | 1.65 kV | |
| Diameter | 12.5 mm | |
| Peak Surge Current | 4.5 kA | |
| Surge Energy Rating | 182 J | |
| Capacitance | 200 pF | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Product Type | Varistors | |
| Subcategory | Varistors | |
| Tradename | ZNR | |
| Width | 10 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533409000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,126 € | 252,00 € | |
| 0,122 € | 488,00 € |
Need more?