Reference Only
ERZ-E10A112CS
Varistors 1100volts 4500A 10mm Straight Cut Leads
Datasheet
ERZ-E10A112CS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Varistors | |
| Series | ERZ-E10 | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Voltage Rating AC | 680 VAC | |
| Voltage Rating DC | 895 VDC | |
| Varistor Voltage | 1.1 kV | |
| Clamping Voltage | 1.815 kV | |
| Diameter | 12.5 mm | |
| Max Surge Current | 4.5 kA | |
| Surge Energy Rating | 196 J | |
| Capacitance | 180 pF | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Product Type | Varistors | |
| Subcategory | Varistors | |
| Tradename | ZNR | |
| Width | 10.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?