Reference Only
ERZ-E11A271
Varistors ERZ-E 11mm 270V Bulk ZNR Surge Absorber.
Datasheet
ERZ-E11A271 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Varistors | |
| Series | ERZ-E10 | |
| Product | MOVs | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Voltage Rating AC | 175 VAC | |
| Voltage Rating DC | 225 VDC | |
| Varistor Voltage | 270 V | |
| Clamping Voltage | 455 V | |
| Diameter | 13 mm | |
| Peak Surge Current | 6 kA | |
| Surge Energy Rating | 99 J | |
| Capacitance | 580 pF | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Lead Spacing | 7.5 mm | |
| Product Type | Varistors | |
| Subcategory | Varistors | |
| Tradename | ZNR | |
| Width | 5.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533409000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,121 € | 363,00 € | |
| 0,112 € | 672,00 € | |
| 0,106 € | 954,00 € |
Need more?