Reference Only
ERZ-U21JP222F
End of Life
Varistors ZNR Transient/Surge Absorb 104x174x122mm
Datasheet
ERZ-U21JP222F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Varistors | |
| Series | ZNR | |
| Product | MOVs | |
| Mounting Style | Chassis Mount | |
| Termination Style | Screw | |
| Voltage Rating AC | 1.1 kVAC | |
| Voltage Rating DC | 1.55 kVDC | |
| Varistor Voltage | 2.2 kV | |
| Clamping Voltage | 3.325 kV | |
| Max Surge Current | 20 kA | |
| Surge Energy Rating | 1.46 kJ | |
| Capacitance | 500 pF | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 70 C | |
| Packaging | Bulk | |
| Height | 122 mm | |
| Lead Spacing | 92 mm | |
| Length | 174 mm | |
| Product Type | Varistors | |
| Subcategory | Varistors | |
| Tradename | ZNR | |
| Type | Transient/Surge Absorbers | |
| Width | 104 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?