Reference Only
ES-HSI-6K
New Product
Power Inverters 6000W single phase 230Vac 26A Dual MPPT inputs IP66.
Datasheet
ES-HSI-6K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Power Inverters | |
| Product Type | Power Inverters | |
| Series | ES-HSI | |
| Subcategory | DC-AC Power Inverters | |
| Part # Aliases | PSWG-ES-HSI-6K |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409540 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.186,67 € | 1.186,67 € | |
| 1.111,15 € | 5.555,75 € |
Need more?