Reference Only
ES-S1000-US
New Product
UPS - Uninterruptible Power Supplies 1800W Portable Energy Storage Power Station US plug, 1030Wh battery capacity, LiFePO4.
Datasheet
ES-S1000-US DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | UPS - Uninterruptible Power Supplies | |
| Output Power | 1.2 kW | |
| Output Voltage | 12 VDC | |
| Mounting Style | Portable | |
| Input Voltage | 100 VAC to 120 VAC, 12 VDC to 59 VDC | |
| Length | 340 mm | |
| Width | 220 mm | |
| Height | 258 mm | |
| Number of Outputs | 5 Output | |
| Series | ES-S1000 | |
| Maximum Operating Temperature | + 40 C | |
| Minimum Operating Temperature | 0 C | |
| Output Current | 10 A | |
| Product Type | UPS - Uninterruptible Power Supplies | |
| Subcategory | Power Supplies | |
| Type | Portable Energy Storage Power | |
| Part # Aliases | PSWG-ES-S1000-US |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 36 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 628,23 € | 628,23 € | |
| 628,15 € | 3.140,75 € | |
| 628,10 € | 6.281,00 € |
Need more?