Reference Only
ES-S500-EU
New Product
UPS - Uninterruptible Power Supplies 500W Portable Energy Storage Power Station EU plug, 512Wh battery capacity, LiFePO4.
Datasheet
ES-S500-EU DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | UPS - Uninterruptible Power Supplies | |
| Output Power | 500 W | |
| Output Voltage | 12 VDC | |
| Mounting Style | Portable | |
| Input Voltage | 200 VAC to 240 VAC, 11 VDC to 30 VDC | |
| Length | 335 mm | |
| Width | 180 mm | |
| Height | 233 mm | |
| Number of Outputs | 4 Output | |
| Series | ES-S500 | |
| Maximum Operating Temperature | + 40 C | |
| Minimum Operating Temperature | 0 C | |
| Output Current | 10 A | |
| Product Type | UPS - Uninterruptible Power Supplies | |
| Subcategory | Power Supplies | |
| Type | Portable Energy Storage Power | |
| Part # Aliases | PSWG-ES-S500-EU |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504400000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 360,09 € | 360,09 € |
Need more?