Reference Only
ES-SU1K-RHB
New Product
UPS - Uninterruptible Power Supplies O/P 230Vac, 1KVA/1KW, UPS, Rack, Built-in Battery.
Datasheet
ES-SU1K-RHB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | UPS - Uninterruptible Power Supplies | |
| Output Power | 1 kW | |
| Mounting Style | Rack | |
| Input Voltage | 110 VAC to 300 VAC | |
| Length | 438 mm | |
| Width | 310 mm | |
| Height | 88 mm | |
| Series | ES-SU1K | |
| Efficiency | 96 % | |
| Interface Type | RS-232, USB | |
| Maximum Operating Temperature | + 40 C | |
| Minimum Operating Temperature | 0 C | |
| Product Type | UPS - Uninterruptible Power Supplies | |
| Subcategory | Power Supplies | |
| Type | Online UPS | |
| Part # Aliases | PSWG-ES-SU1K-RHB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409540 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 268,14 € | 268,14 € | |
| 245,01 € | 1.225,05 € | |
| 238,85 € | 2.388,50 € |
Need more?