Reference Only
ES-SU6K-TH
New Product
UPS - Uninterruptible Power Supplies 110-300Vac In, 230Vac Out, 6KVA/6KW, UPS/Tower, Lead-Acid/Li-ion Battery not included.
Datasheet
ES-SU6K-TH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | UPS - Uninterruptible Power Supplies | |
| Output Power | 6 kW | |
| Output Voltage | 208 VAC | |
| Mounting Style | Rack | |
| Length | 369 mm | |
| Width | 190 mm | |
| Height | 318 mm | |
| Series | ES-SU6K | |
| Application | Data Center, Smart Buildings | |
| Interface Type | RS-232, USB | |
| Maximum Operating Temperature | + 40 C | |
| Minimum Operating Temperature | 0 C | |
| Product Type | UPS - Uninterruptible Power Supplies | |
| Subcategory | Power Supplies | |
| Part # Aliases | PSWG-ES-SU6K-TH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 558,43 € | 558,43 € | |
| 518,74 € | 2.593,70 € |
Need more?