Reference Only
ES10S001JF1R4500
Lighting Connectors Compact low-profile single wire LED.
Datasheet
ES10S001JF1R4500 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Lighting Connectors | |
| Product | Contacts | |
| Type | Socket Connector | |
| Termination Style | SMD/SMT | |
| Current Rating | 2 A | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Series | ES10 | |
| Packaging | Reel | |
| Application | Wire to Board | |
| Contact Type | Socket (Female) | |
| Height | 2 mm | |
| Length | 5.1 mm | |
| Product Type | Lighting Connectors | |
| Subcategory | Power | |
| Width | 2.5 mm | |
| Wire Gauge Max | 24 AWG | |
| Wire Gauge Min | 26 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Technical Resources
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 18.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,134 € | 2.412,00 € |
Need more?