Reference Only
ES1C-A40
Temperature Sensors - Industrial Infrared Sns 0400C.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Temperature Sensors - Industrial | |
| Product | Temperature Probes | |
| Temperature Range | 0 C to + 400 C | |
| Accuracy | +/- 1 % | |
| Description/Function | Infrared Temperature Detector | |
| Operating Supply Current | 70 mA | |
| Operating Supply Voltage | 24 V | |
| Mounting Style | Cable Mount | |
| Product Type | Industrial Temperature Sensors | |
| Subcategory | Sensors | |
| Technology | Infrared | |
| Part # Aliases | ES1CA40 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9032896040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Lead titanium zirconium oxide (12626-81-2);Bisphenol A (BPA) (80-05-7) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.068,45 € | 1.068,45 € | |
| 1.023,44 € | 5.117,20 € |
Need more?