Reference Only
ES1P41653
Emergency Stop Switches / E-Stop Switches DPDT 2NC 24V 1A ILLUM Green IP65.
Datasheet
ES1P41653 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Emergency Stop Switches / E-Stop Switches | |
| Illuminated | Illuminated | |
| Contact Form | DPDT | |
| Switch Function | ON - OFF | |
| Current Rating | 1 A | |
| Voltage Rating DC | 24 VDC | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder Pin | |
| Panel Cutout | 22.2 mm | |
| IP Rating | IP65 | |
| Actuator Style | Plunger | |
| Actuator | Plunger | |
| Contact Plating | Gold | |
| Height | 11.73 mm | |
| Housing Material | Diallylphthalate | |
| Life | 6050 Cycle | |
| Material | Aluminum | |
| Product Type | Emergency Stop Switches | |
| Product | Safety Switches | |
| Series | ES | |
| Subcategory | Switches | |
| Width | 35 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509033 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 212,44 € | 2.124,40 € | |
| 208,80 € | 4.176,00 € |
Need more?